Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL TOOLS
Manufacturer Part No500
Order Code2135906
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.390 |
Price for:Each
Minimum: 1
Multiple: 1
€39.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part No500
Order Code2135906
Technical Datasheet
Battery Voltage-
Chuck Size0.125"
Torque Max-
Battery Capacity-
Kit Contents-
Product Range-
Plug Type-
Product Overview
The 500 is a Cordless Precision Screwdriver, perfect tool for on the-go technicians, hobbyists and anyone who works with computers, electronics, small parts and micro assemblies. The pen-size Model 500 is superbly functional in design and comes complete with six interchangeable driver tips. It features the exclusive 100+ RPM Super Micro-Torque drive motor, forward and reverse controls and a 1/8in chuck that allows for effortless swapping between Slotted, Phillips and Torx bits.
- An Ergonomic handle design provide multiple grip positions to accommodate variety working situations
Applications
Maintenance & Repair
Technical Specifications
Battery Voltage
-
Torque Max
-
Kit Contents
-
Plug Type
-
Chuck Size
0.125"
Battery Capacity
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133357