Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.380 |
Price for:Each
Minimum: 1
Multiple: 1
€80.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGIC
Manufacturer Part NoG250X
Order Code2811547
Technical Datasheet
Control / Drive TypeMicrostep Drive
No. of PhasesTwo Phase
Output Current Max3.5A
Supply Voltage Min15VDC
Supply Voltage Max50VDC
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
3.5A
Supply Voltage Max
50VDC
SVHC
No SVHC (07-Nov-2024)
No. of Phases
Two Phase
Supply Voltage Min
15VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11