Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGIC
Manufacturer Part NoLA25F1
Order Code2811539
Product RangeHM36 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.740 |
5+ | €23.750 |
10+ | €22.760 |
Price for:Each
Minimum: 1
Multiple: 1
€24.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGIC
Manufacturer Part NoLA25F1
Order Code2811539
Product RangeHM36 Series
Technical Datasheet
Supply Voltage Min90VAC
Supply Voltage Max264VAC
Time Min-
Time Max-
Panel Cutout Height45mm
Panel Cutout Width45mm
Product RangeHM36 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage Min
90VAC
Time Min
-
Panel Cutout Height
45mm
Product Range
HM36 Series
Supply Voltage Max
264VAC
Time Max
-
Panel Cutout Width
45mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05