Print Page
13 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.010 |
| 5+ | €58.210 |
| 10+ | €57.050 |
| 20+ | €55.880 |
Price for:Each
Minimum: 1
Multiple: 1
€60.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGIC
Manufacturer Part NoV0DDTD1
Order Code1895462
Product RangeEliro
Technical Datasheet
Product RangeEliro
Timer FunctionsMultifunction
Time Min0.1s
Time Max999h
No. of Timing Ranges1Ranges
No. of Digits3
Timer OutputDPST-NO
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Eliro series Digital Timer with multi-voltage and multifunction (8 or 17). It features 3 digit LCD for preset time and run time, tamper proof with key lock function and option to select up/down counting. It comes with 2 normally open(DPST) relay output. The contacts are made of Ag alloy. The relay ON is indicated by red LED.
- Flame retardant UL94V-0 housing
- Supports base/DIN rail mount
- IP30 Enclosure protection rating
- IP20 Terminals protection rating
Applications
Automation & Process Control, Clock & Timing, Industrial
Technical Specifications
Product Range
Eliro
Time Min
0.1s
No. of Timing Ranges
1Ranges
Timer Output
DPST-NO
Current Rating Nom
8A
SVHC
No SVHC (07-Nov-2024)
Timer Functions
Multifunction
Time Max
999h
No. of Digits
3
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Technical Docs (2)
Alternatives for V0DDTD1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115