Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No2044001
Order Code3532518
Product RangeGorilla - Grab Adhesive
Also Known AsGTIN UPC EAN: 5704947002527
Technical Datasheet
27 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.680 |
Price for:Each
Minimum: 1
Multiple: 1
€10.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGORILLA
Manufacturer Part No2044001
Order Code3532518
Product RangeGorilla - Grab Adhesive
Also Known AsGTIN UPC EAN: 5704947002527
Technical Datasheet
Adhesive TypeGrab
Dispensing MethodCartridge
Adhesive ColourWhite
Volume290ml
Weight-
Product RangeGorilla - Grab Adhesive
SVHCTo Be Advised
Product Overview
Gorilla Heavy Duty Grab Adhesive is so versatile, it grabs virtually anything instantly. The flexible, gap filling formula provides a long-lasting, heavy duty bond. This is a grab adhesive that’s 100% waterproof and withstands extreme temperatures, meaning you can use it indoors or out, even underwater, for an extra-tough bond that'll last.
- Grabs virtually anything with ultra-high strength
- Easy to Use - Flexible, fast grab formula which bonds virtually anything
- Ultra-High Strength - Provides a long-lasting heavy duty bond
- Indoor / Outdoor - 100% waterproof formula which withstands extreme heat and cold
- Gap Filling - Fills voids with little or no shrinkage
Technical Specifications
Adhesive Type
Grab
Adhesive Colour
White
Weight
-
SVHC
To Be Advised
Dispensing Method
Cartridge
Volume
290ml
Product Range
Gorilla - Grab Adhesive
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55