Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No3044701
Order Code3532523
Also Known AsGTIN UPC EAN: 5704947001728
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.750 |
Price for:Each
Minimum: 1
Multiple: 1
€10.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGORILLA
Manufacturer Part No3044701
Order Code3532523
Also Known AsGTIN UPC EAN: 5704947001728
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Total Tape Thickness7.1 mil (0.18 mm)
Roll Length - Imperial26.9ft
Roll Length - Metric8.2m
Tape Width - Imperial1.88"
Tape Width - Metric48mm
Product Range-
SVHCTo Be Advised
Product Overview
Gorilla Tape Crystal Clear is incredibly strong and perfect for virtually invisible repairs. This tape forms a flexible, airtight seal, indoors and out – it even sticks underwater!. Hand tearable with an ultra-strong adhesive layer, Gorilla Tape Crystal Clear is perfect for professionals, DIY, crafting and everyday uses. You can seal paddling pools, repair camping equipment, phone screens and more!
- Thousands of Uses - Automotive, camping, inflatables, smart screens and much more
- Tear by hand - It’s easy to rip a strip
- Waterproof - Not just waterproof but even sticks underwater
- High strength - Like original Gorilla Tape, this one is just as strong
- Won’t yellow outdoors - Weatherproof. Takes the sun’s rays in its stride
Technical Specifications
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
7.1 mil (0.18 mm)
Roll Length - Metric
8.2m
Tape Width - Metric
48mm
SVHC
To Be Advised
Tape Colour
Transparent
Roll Length - Imperial
26.9ft
Tape Width - Imperial
1.88"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12