Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No4044401
Order Code3532524
Product RangeGorilla Series
Also Known AsGTIN UPC EAN: 5704947001636
Technical Datasheet
289 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.180 |
Price for:Each
Minimum: 1
Multiple: 1
€8.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGORILLA
Manufacturer Part No4044401
Order Code3532524
Product RangeGorilla Series
Also Known AsGTIN UPC EAN: 5704947001636
Technical Datasheet
Viscosity-
Product RangeGorilla Series
Weight15g
Volume-
Adhesive TypeEthyl Cyanoacrylate
CureHumidity
Adhesive ColourWhite
Dispensing MethodBottle
SVHCTo Be Advised
Product Overview
4044401 is a Gorilla Superglue Gel is a cyanoacrylate based formula with high impact strength, versatility to bond just about everything and viscosity optimized for easy dispense and flow control.
- 15 gram bottle
- Shelf-life of 1+ years if opened, 2 years unopened depending upon storage conditions
- Temperature resistance of -65 to 200°F (-54 to 93°C )
- 25KV/mm dielectric breakdown strength
- 20ft lbs/in² (42Kg-cm/cm²) impact strength
- 30-60s fixture time
Technical Specifications
Viscosity
-
Weight
15g
Adhesive Type
Ethyl Cyanoacrylate
Adhesive Colour
White
SVHC
To Be Advised
Product Range
Gorilla Series
Volume
-
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04