Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGP1604-10
Order Code5057050
Product RangeGP Super Alkaline
Also Known AsGTIN UPC EAN: 4891199000720
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGP1604-10
Order Code5057050
Product RangeGP Super Alkaline
Also Known AsGTIN UPC EAN: 4891199000720
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
External Height47.5mm
Battery TerminalsSnap Contact
Pack Quantity10
External Width25.5mm
Battery Type / SizePP3
External Depth16.5mm
Weight47g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangeGP Super Alkaline
SVHCNo SVHC (14-Jun-2023)
Product Overview
High power, long-life alkaline PP3 batteries giving up to six times the life of ordinary zinc carbon batteries; ideal for high drain applications
- 5 Year shelf life
Contents
Batteries only
Notes
Supplied bulk packed in boxes
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
47.5mm
Pack Quantity
10
Battery Type / Size
PP3
Weight
47g
Battery NEDA Code
1604A
Product Range
GP Super Alkaline
Battery Size Code
PP3
Battery Capacity
-
Battery Terminals
Snap Contact
External Width
25.5mm
External Depth
16.5mm
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48