Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA11AF002
Order Code3775327
Product RangeGP High Voltage Alkaline Battery
Also Known AsGTIN UPC EAN: 4891199003776
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA11AF002
Order Code3775327
Product RangeGP High Voltage Alkaline Battery
Also Known AsGTIN UPC EAN: 4891199003776
Technical Datasheet
Battery Voltage6V
Battery Size CodeA11
Battery TechnologyAlkaline
External Diameter10.12mm
Battery Capacity38mAh
Battery TerminalsRaised Positive and Flat Negative
External Height16mm
Pack Quantity1
Battery Type / SizeA11
Weight4g
Battery IEC Code4LR932
Battery NEDA Code11A
Battery Compliance-
Product RangeGP High Voltage Alkaline Battery
SVHCNo SVHC (10-Jun-2022)
Alternatives for GPPBA11AF002
1 Product Found
Product Overview
High voltage speciality Alkaline battery for entry devices, doorbells, locks and other gadgets. Equivalent batteries are: E11A, V11A. Supplied individually.
- Delivers stable, long lasting maximum power output
- Engineered for complete protection against leakage
- Ensures high safety for you and your device
- 3 Year shelf life
Contents
Battery only
Technical Specifications
Battery Voltage
6V
Battery Technology
Alkaline
Battery Capacity
38mAh
External Height
16mm
Battery Type / Size
A11
Battery IEC Code
4LR932
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
A11
External Diameter
10.12mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
4g
Battery NEDA Code
11A
Product Range
GP High Voltage Alkaline Battery
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006