Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA186F004
Order Code3775349
Product RangeGP186F Series
Also Known As1167A A12 L1142 LR43 RW84 V12A 186 GTIN UPC EAN: 4891199015502
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.780 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€7.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPBA186F004
Order Code3775349
Product RangeGP186F Series
Also Known As1167A A12 L1142 LR43 RW84 V12A 186 GTIN UPC EAN: 4891199015502
Battery Voltage1.5V
Battery Size Code-
Battery TechnologyAlkaline
External Diameter11.6mm
Battery Capacity-
External Height4.2mm
Battery TerminalsPressure Contact
Pack Quantity10
Battery Type / SizeButton Cell
Weight1.4g
Battery IEC CodeLR43
Battery NEDA Code-
Battery Compliance-
Product RangeGP186F Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Single use high-drain button cell battery designed to power small gadgets such as calculators, key fobs and remotes. Equivalent batteries are: LR43, V12GA, 386, AG12, SR43W. Supplied as a blister pack of ten batteries.
- High energy density with consistent voltage output
- Engineered for complete protection against leakage
- Ensures high safety for you and your device
- Mercury-free
- 3 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
LR43
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
-
External Diameter
11.6mm
External Height
4.2mm
Pack Quantity
10
Weight
1.4g
Battery NEDA Code
-
Product Range
GP186F Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019