Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoC-ABDH-ADAPTER
Order Code4337014
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.62 |
| 10+ | €93.28 |
| 25+ | €91.95 |
| 50+ | €89.57 |
| 100+ | €83.43 |
| 250+ | €73.74 |
| 500+ | €64.46 |
Price for:Each
Minimum: 1
Multiple: 1
€102.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoC-ABDH-ADAPTER
Order Code4337014
Technical Datasheet
Inter Series Connector ADIN
Convert From Positions8Ways
Convert From GenderReceptacle
Inter Series Connector BD Sub
Convert To Positions9Ways
Convert To GenderPlug
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inter Series Connector A
DIN
Convert From Gender
Receptacle
Convert To Positions
9Ways
Product Range
-
Convert From Positions
8Ways
Inter Series Connector B
D Sub
Convert To Gender
Plug
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017872