Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoP-R62-B3RX
Order Code2843413
Technical Datasheet
No. of Ports1 Port
Interface Configuration120V Single Receptacle, RJ45 Jack to RJ45 Jack
Housing MaterialAluminium
NEMA RatingNEMA 4, 12
ProtocolCat 6 Ethernet
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Ports
1 Port
Housing Material
Aluminium
Protocol
Cat 6 Ethernet
SVHC
No SVHC (23-Jan-2024)
Interface Configuration
120V Single Receptacle, RJ45 Jack to RJ45 Jack
NEMA Rating
NEMA 4, 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134719