Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.760 |
5+ | €6.330 |
10+ | €5.860 |
20+ | €5.440 |
50+ | €5.010 |
Price for:Each
Minimum: 1
Multiple: 1
€7.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No02-0
Order Code4540139
Technical Datasheet
For Use WithPanels Up to 0.25" Thick 0.550" Wide, 1.25" Above Board
Current Rating-
Mounting Hole Dia-
Operating Voltage-
Insulator Colour-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
02-0 is a test clip with threaded stud.
- Rapid, easy connections
- Hex nut for adjusting tension
Technical Specifications
For Use With
Panels Up to 0.25" Thick 0.550" Wide, 1.25" Above Board
Mounting Hole Dia
-
Insulator Colour
-
SVHC
No SVHC (17-Jan-2022)
Current Rating
-
Operating Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001