Print Page
36 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €29.260 |
10+ | €26.750 |
25+ | €25.370 |
50+ | €23.620 |
100+ | €21.830 |
Price for:Each
Minimum: 1
Multiple: 1
€29.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No25LB10-Q
Order Code1608107
Product Range25L
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution36PPR
No. of Detents36 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product Range25L
Rotational Speed Max-
Rotational Life Cycles100000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length12.7mm
Shaft Diameter6.35mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
Product Overview
The 25LB10-Q is an economical Single Deck Encoder with 100% tin over nickel-plated copper alloy terminals, gold-plated beryllium copper contacts and black reinforced thermoplastic housing. The encoder also comes with nickel-plated stainless steel detent ball, tinned music wire detent spring and tin-plated stainless steel mounting bracket.
- Quadrature (2-bit) code output
- 10°, 36-position Angle of throw
- 250mA at 28VDC Maximum current carrying capacity
- 75mΩ Typical contact resistance
- 1000mΩ Minimum insulation resistance
- 1000VAC Minimum between terminals voltage breakdown
- 100000 cycles Life Expectancy
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
36PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
25L
Rotational Life Cycles
100000
Shaft Type
D Type Flatted End
Shaft Diameter
6.35mm
Supply Voltage Max
-
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
36 Detents
Push Switch
Without Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
12.7mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01