Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.660 |
5+ | €9.050 |
10+ | €8.300 |
20+ | €7.470 |
50+ | €6.640 |
Price for:Each
Minimum: 1
Multiple: 1
€10.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 78J04T is a single-pole double-throw (SPDT) 4-position through-hole DIP Unsealed Switch with raised rocker. The 78 series switch has spring and ball contact.
- single-pole double-throw with 2 isolated circuits
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
30VDC
Product Range
78
Switch Actuator Style
Slide
Contact Configuration
SPDT
Contact Current DC Max
150mA
Switch Type
DIP Unsealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003423