Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.570 |
Price for:Each
Minimum: 1
Multiple: 1
€50.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA1511
Order Code2785036
Technical Datasheet
Scissor TypeKevlar
Blade Length - Metric-
Overall Length - Metric197mm
Blade Length - Imperial-
Overall Length - Imperial7.75"
Handle Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Scissor Type
Kevlar
Overall Length - Metric
197mm
Overall Length - Imperial
7.75"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086