Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337817-1
Order Code1056195
Technical Datasheet
70 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €24.870 |
10+ | €24.820 |
25+ | €24.320 |
100+ | €23.830 |
250+ | €23.330 |
500+ | €22.830 |
Price for:Each
Minimum: 1
Multiple: 1
€24.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337817-1
Order Code1056195
Technical Datasheet
Connector Type ASMB Plug, 90°, 50ohm
Connector to Connector90° SMB Plug to 90° SMB Plug
Coaxial Cable TypeRG174
Connector Type BSMB Plug, 90°, 50ohm
Impedance50ohm
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourBlack
Product Range-
Product Overview
The 1337817-1 is a 50Ω RG174 RF Coaxial Cable Assembly with 90° SMA plug to 90° SMA plug connection. The connector has gold-plated body and centre contact.
Applications
RF Communications
Technical Specifications
Connector Type A
SMB Plug, 90°, 50ohm
Coaxial Cable Type
RG174
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector to Connector
90° SMB Plug to 90° SMB Plug
Connector Type B
SMB Plug, 90°, 50ohm
Cable Length - Imperial
9.84"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012