Print Page
Image is for illustrative purposes only. Please refer to product description.
1,236 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.420 |
10+ | €4.160 |
100+ | €3.460 |
250+ | €3.180 |
500+ | €3.130 |
1000+ | €2.890 |
Price for:Each
Minimum: 1
Multiple: 1
€5.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No3-1478985-0
Order Code1056381
Accessory TypeDust Cap and Chain
For Use WithSMA RF Connectors
Connector Body MaterialBrass Body
Product Range-
Product Overview
The 3-1478985-0 is a Dust Cap and Chain for use with the SMA RF connector. It is made of straight brass with gold-plated finish.
Applications
RF Communications
Technical Specifications
Accessory Type
Dust Cap and Chain
Connector Body Material
Brass Body
SVHC
Lead (21-Jan-2025)
For Use With
SMA RF Connectors
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006