Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €384.630 |
3+ | €371.590 |
5+ | €364.160 |
Price for:Each
Minimum: 1
Multiple: 1
€384.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part NoNEW M. WHEELS PTS
Order Code7536453
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height410mm
External Width520mm
External Depth240mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Tool trolley made entirely of HDPE polyethylene, a real shield against accidental shocks. Special extra thick aluminium trim for tight closure. High capacity case ideal for air travelling engineers that carry both tools, spare parts and components. The TSA Locks allow the case to be checked at the airport by security officers, without destroying the locks.
- HDPE roto-molded case with built-in rubber feet
- 2x Metal lid safety support stays
- 2X TSA accepted locks
- Telescopic handle and large wheels provided with ball bearings
- Ergonomic handle, rubber coated grip
- Single steel hinge, riveted in several points to assure high resistance
- Large base area for tools, powertools, accessories and spare parts
- Document wallet and 2 small component boxes
- Dimensions Internal (HxWxD) 345 x 453 x 185mm
- Dimensions Internal (HxWxD) 520 x 410 x 240mm
Notes
Note: Tools Not Supplied
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
520mm
Product Range
-
External Height
410mm
External Depth
240mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8