Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.500 |
Price for:Each
Minimum: 1
Multiple: 1
€17.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part NoTOP PHONE R
Order Code4216068
Technical Datasheet
Bag TypePhone Holder
Bag Material-
External Height - Imperial6.69"
External Height - Metric170mm
External Width - Imperial2.36"
External Width - Metric60mm
External Depth - Imperial3.15"
External Depth - Metric80mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- Mobile phone holder
- Fits to art. TOP BELT R through a practical loop
- External dimension is 80mm length x 60mm width x 170mm height
Technical Specifications
Bag Type
Phone Holder
External Height - Imperial
6.69"
External Width - Imperial
2.36"
External Depth - Imperial
3.15"
Product Range
-
Bag Material
-
External Height - Metric
170mm
External Width - Metric
60mm
External Depth - Metric
80mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:42021990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1