Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.970 |
10+ | €6.220 |
Price for:Each
Minimum: 1
Multiple: 1
€6.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part NoWL 01
Order Code2783788
Product RangeWL
Technical Datasheet
Box TypeComponent
Box MaterialPP (Polypropylene)
Box Colour-
External Height - Imperial4.72"
External Height - Metric120mm
External Width - Imperial1.18"
External Width - Metric30mm
External Depth - Imperial6.42"
External Depth - Metric163mm
Product RangeWL
SVHCNo SVHC (17-Jan-2023)
Product Overview
The WL 01 from GT Line is a small shock-proof polypropylene component box with 6 compartments.
- Size is 163mm x 120mm x 30mm
- Weight is 0.08Kg
Technical Specifications
Box Type
Component
Box Colour
-
External Height - Metric
120mm
External Width - Metric
30mm
External Depth - Metric
163mm
SVHC
No SVHC (17-Jan-2023)
Box Material
PP (Polypropylene)
External Height - Imperial
4.72"
External Width - Imperial
1.18"
External Depth - Imperial
6.42"
Product Range
WL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08