Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT12X19-C-24D
Order Code1382851
Product RangeLT12X19 Series
Technical Datasheet
Available to Order
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €123.560 |
5+ | €110.330 |
10+ | €102.440 |
25+ | €89.150 |
50+ | €80.130 |
100+ | €74.360 |
Price for:Each
Minimum: 1
Multiple: 1
€123.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoLT12X19-C-24D
Order Code1382851
Product RangeLT12X19 Series
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force38.644N
Coil Resistance71.8ohm
Coil Power Continuous8.4W
External Diameter38.1mm
Outside Diameter38.1mm
External Length60.2mm
Product RangeLT12X19 Series
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
24VDC
Coil Resistance
71.8ohm
External Diameter
38.1mm
External Length
60.2mm
Solenoid Duty Cycle
Continuous
Holding Force
38.644N
Coil Power Continuous
8.4W
Outside Diameter
38.1mm
Product Range
LT12X19 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48762