Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP6X12-C-24D
Order Code1190222
Product RangeTP6X12 Series
Technical Datasheet
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 30+ | €33.210 |
| 100+ | €29.820 |
| 250+ | €26.710 |
Price for:Each
Minimum: 30
Multiple: 30
€996.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP6X12-C-24D
Order Code1190222
Product RangeTP6X12 Series
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Voltage24VDC
Holding Force10.565N
Coil Resistance121ohm
Coil Power Continuous5W
Outside Diameter19.05mm
External Diameter19.05mm
External Length39.1mm
Product RangeTP6X12 Series
Technical Specifications
Solenoid Operation
Push
Coil Voltage
24VDC
Coil Resistance
121ohm
Outside Diameter
19.05mm
External Length
39.1mm
Solenoid Duty Cycle
Continuous
Holding Force
10.565N
Coil Power Continuous
5W
External Diameter
19.05mm
Product Range
TP6X12 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072