Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part No01BM310H00GS
Order Code4538876
Product RangeGBM-3000 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5,544.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,544.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part No01BM310H00GS
Order Code4538876
Product RangeGBM-3000 Series
Technical Datasheet
Battery Technologies Supported-
Voltage Measuring Range DC1kV
External Height107mm
External Width264mm
External Depth309mm
Product RangeGBM-3000 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
01BM310H00GS is a GBM-3100H 1000V battery meter. The series features 3.5" TFT LCD, 4-wire measurement method, high-resolution (6-digit voltage / 5-digit resistance) measurement display capability, and independent GO/NOGO determination of voltage and resistance, various communications interfaces, etc. to meet various types of battery measurements, ranging from single cell, battery cell, to the end product (battery), etc. so as to facilitate users in achieving accurate measurements at all stages of production.
- Measurement items: DC voltage and AC resistance
- Voltage measurement: 1000V (GBM-3100H)
- Resistance measurement: 0mohm~ 3.2kohm(max.)
- Basic accuracy for voltage measurement: 0.01%
- Basic accuracy for resistance measurement: 0.5%
- Measurement resolution up to 0.1μΩ and 10μV, suitable for single-cell measurement
- Judgment mechanism of test lead disconnect/contact failure is to ensure measurement reliability
- Standard interfaces: USB host/device, RS-232C and handler
- AC power source 100-240, 50-60Hz
- Dimension is 264(W) x 107(H) x 309(D) mm
Contents
Battery meter, Safety sheet x 1, Power cord x 1, GBM-01 x 1 : 4 wire (kelvin clip) test lead, 90V (max.) approximately 1100mm.
Technical Specifications
Battery Technologies Supported
-
External Height
107mm
External Depth
309mm
SVHC
No SVHC (27-Jun-2024)
Voltage Measuring Range DC
1kV
External Width
264mm
Product Range
GBM-3000 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001