4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1,531.000 |
Product Overview
DAQ-9600 is a DAQ-9600 data acquisition system. It is a modularized data acquisition system with high flexibility and higher performance. The mainframe is equipped with 3 module slots and a built-in precision 6 1/2 digital DMM is the core of its test and measurement. For the research and development of analysing product characteristics or the production and manufacturing of system testing or fault diagnosis, a data acquisition system with flexibility and high performance can effectively fulfil different measurement requirements by expansion and change that make the overall test simpler, faster and more reliable.
- Large 4.3” TFT colour display
- 3-slot mainframes with built-in 6 ½ digit DMM
- Basic 0.0035% DCV accuracy
- 5 selectable switch modules
- Up to DC 600V / AC 400V voltage measurement (DAQ-909 module)
- Up to 450 channel/s scan rate
- Up to 100 kilo points internal memory
- Measures and converts 14 different input signals
- USB storage support to copy/log data in standalone operation
- Interface: digit I/O, LAN, USB host/device
Technical Specifications
450Channels
264VAC
1MHz
266.9mm
-
100kSPS
-
107mm
357.8mm
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate