Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGBM-3300
Order Code2930354
Product RangeGBM-3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,675.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,675.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGBM-3300
Order Code2930354
Product RangeGBM-3000 Series
Technical Datasheet
Battery Technologies SupportedLead Acid, Li-Ion
Voltage Measuring Range DC10µV to 300V
External Height107mm
External Width264mm
External Depth309mm
Product RangeGBM-3000 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
GBM-3000 series 300V desktop battery meter with 3.5" (320 x240) TFT LCD display.
- USB host/device, RS232C and handler standard interfaces
- Independent GO/NOGO determination of voltage and resistance
- High resolution (6-digit voltage / 5 digit resistance) measurement display capability
- Auto range, hold range, nom range selection
- ABS, PER or SEQ comparator
- Open and wire contact detection
- Off, pass, fail buzzer
- INT, EXT trigger
Applications
Test & Measurement
Contents
Battery tester, Safety sheet, Power cord, GBM-01 4 Wire(kelvin clip) test lead, CD (including complete user manual and USB driver).
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
Battery Technologies Supported
Lead Acid, Li-Ion
External Height
107mm
External Depth
309mm
SVHC
No SVHC (10-Jun-2022)
Voltage Measuring Range DC
10µV to 300V
External Width
264mm
Product Range
GBM-3000 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2