Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €994.420 |
Product Information
Product Overview
GDM-9061 is a 6 1/2 digit display dual measurement multimeter featuring high precision DC voltage accuracy, fast sampling rate, 12 measurement functions (DC voltage/current, AC voltage/current, 2-wire/4-wire resistance, frequency, period, diode, continuity beeper, temperature, capacitance), 6 mathematical functions (dB/dBm/Compare/ MX+B/Percent and 1/X) as well as a variety of communications interfaces to provide comprehensive measurement capabilities, higher speed and accuracy.
- 4.3” colour TFT WQVGA (480 x 272) with LED backlight
- 0.0035% DCV basic accuracy
- Dual measurement function to providing two selected measurement simultaneously
- Offer graphical capabilities including histogram, bar meter and trend
- Temperature measurement support RTD, thermistor and thermocouple
- USB host/device, RS232C, LAN, digital I/O interfaces
- Power consumption maximum 25VA
- Dimension is 267(W) x 107(H) x 302(D) mm with bumper, 220(W) x 88 (H) x 277(D) mm without bumper
Contents
Multimeter, Safety instructions x 1, Power cord x 1, USB cable GTL-246 x 1, Test lead GTL-217 x 1, CD x 1(including the complete user manual, Upgrade program and PC software, DMM-Viewer2).
Technical Specifications
6.5
10A
100Mohm
10A
-
-
Digital I/O, LAN, RS232C, USB
750V
GDM-906X Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Period, Temperature
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate