17 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1,194.000 |
Product Information
Product Overview
The GPT-9603 from GW Instek is a GPT-9600 series AC 100VA AC/DC withstanding voltage/insulation resistance tester. It offers an affordable solution for supporting routine tests of major items of safety standards such as IEC, EN, UL, CSA, GB, JIS and other safety regulations. The GPT-9603 3-in-1 model is able to perform AC/DC withstanding and insulation resistance tests. It is equipped with PWM amplifier which is core of platform design to impede influence from input AC voltage fluctuation and ensure a stable voltage output. Following a tidy and easy to use design concept, the renders users an intuitive operation environment by simple and clear panel layout, large LCD display and colour LED indicators. It features interlock function safeguards users from hazardous shock of unintentional touch of voltage output, remote output on-off terminal in front panel and signal I/O port in rear panel are provided as means for remote start/stop control of safety tester (hi-pot tester/hipot tester).
- 0.10 to 5.00KV AC withstanding, 0.10 to 6.00KV DC withstanding, 1 to 2000Mohm insulation resistance
- 240 x 48 Ice blue dot matrix LCD, high efficiency and high stability output
- Auto W-I or I-W mode, ARC detection, light design and easy to operation
- True RMS current measurement, safety interlock function, simply AUTO mode
- Zero crossing turn-on operation protects DUT from impact of surge voltage output
- PWM amplifier to enhance the power efficiency and reliable testing
- Automatically switching input source for universal input voltage
- Remote terminal and signal I/O interface
- AC 100V-120V/220V-240V ±10%, 50/60Hz AC power source, 400VA power consumption
- 330mm (W) x 148mm (H) x 385mm(D) dimension, 9Kg weight
Applications
Test & Measurement
Contents
GPT-9603 AC/DC withstanding voltage tester, Quick start guide, User manual CD, Power cord, Interlock key, Remote terminal male plug, Test lead GHT-114 x 1, Calibration traceable certificate.
Warnings
The GPT-9600 Series is a high voltage instrument that outputs dangerous voltages. GPT-9600 Series User Manual describes precautions and procedures that must be followed to ensure a safe work environment.
Notes
The operator should wear insulation gloves for high voltage protection. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
GPT-9600 Series
0.1kV to 5kV
No SVHC (10-Jun-2022)
AC/DC Withstanding Voltage, Insulation Resistance
0.1kV to 6kV
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate