Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.500 |
Price for:Each
Minimum: 1
Multiple: 1
€17.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoA1560
Order Code3760855
Technical Datasheet
Output Power65W
For Use WithHakko FR-701/FR-702 Rework Statn, FX-8801/FX-8805/FX-888D/FX-8803/FX-8802/FX-888 Soldering Irons
Length-
Product Range-
SVHCTo Be Advised
Technical Specifications
Output Power
65W
Length
-
SVHC
To Be Advised
For Use With
Hakko FR-701/FR-702 Rework Statn, FX-8801/FX-8805/FX-888D/FX-8803/FX-8802/FX-888 Soldering Irons
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05