Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €131.270 |
Price for:Each
Minimum: 1
Multiple: 1
€131.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX8803-02
Order Code3934553
Technical Datasheet
Supply Voltage VAC26V
Output Power65W
Heat Temperature Max480°C
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
26V
Heat Temperature Max
480°C
Plug Type
-
Output Power
65W
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7