Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoFX8806-81
Order Code4378073
Product RangeFX8806 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €106.210 |
Price for:Each
Minimum: 1
Multiple: 1
€106.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX8806-81
Order Code4378073
Product RangeFX8806 Series
Technical Datasheet
Supply Voltage VAC26V
Output Power-
Heat Temperature Max480°C
Product RangeFX8806 Series
Plug Type-
SVHCTo Be Advised
Product Overview
FX8806-81 is a 95W soldering iron for the FX888DX.
- Best-suited for heavy loaded soldering
- Wide selection of soldering tips
- Connects to soldering station FX-888DX for use
- Temperature range from 50 to 480°C
- Tip to ground resistance is <2ohm
- <2mV tip to ground potential
- Ceramic heater heating element
- 1.2m cord length
- 207mm (with T32-D24 tip) total length
Contents
Iron (FX8806-81), Soldering tip (T32-D24), Instruction manual.
Technical Specifications
Supply Voltage VAC
26V
Heat Temperature Max
480°C
Plug Type
-
Output Power
-
Product Range
FX8806 Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75