Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoT18-D16
Order Code1829165
Also Known AsHT18-D16
Technical Datasheet
92 In Stock
50 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €6.700 | 
Price for:Each
Minimum: 1
Multiple: 1
€6.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT18-D16
Order Code1829165
Also Known AsHT18-D16
Technical Datasheet
Tip / Nozzle Width1.6mm
Tip / Nozzle Style-
For Use WithHAKKO FX-888 Soldering Station
Product Range-
Product Overview
The T18-D16 is a 1.6mm Replacement Soldering Tip for use with FX-888 soldering station. The thermal conduction rates of T18 series tip has been improved by reviewing the shapes which can transfer heat to the tip end efficiently.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.6mm
For Use With
HAKKO FX-888 Soldering Station
Tip / Nozzle Style
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007348