Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00114736
Order Code3404081
Also Known AsGTIN UPC EAN: 4047443269744
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00114736
Order Code3404081
Also Known AsGTIN UPC EAN: 4047443269744
Technical Datasheet
Flash Memory Card TypeMicroSDXC Card
Memory Capacity128GB
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
High speed MicroSDXC card for mobile devices
- Ideal for real time Full-HD and 3D video recording
- Class 10 transfer speeds (up to 45MB/s)
- Complies with new SD 3.01 specifications
- Supplied with full size SD adaptor
Contents
Memory card and SD adaptor
Technical Specifications
Flash Memory Card Type
MicroSDXC Card
Product Range
-
Memory Capacity
128GB
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012