Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00139905
Order Code3403419
Also Known AsGTIN UPC EAN: 4047443404978
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €13.550 |
Price for:Each
Minimum: 1
Multiple: 1
€13.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMA
Manufacturer Part No00139905
Order Code3403419
Also Known AsGTIN UPC EAN: 4047443404978
DirectivityUnidirectional
Output Impedance2200ohm
Frequency Response Min50Hz
Frequency Response Max16kHz
Sensitivity-30dB ±3dB
Connector Type3.5mm Jack Plug
Lead Length2.5m
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
High quality PC microphone with desktop tripod stand that provides excellent recording quality and clear voice reproduction; ideal for a range of applications such as Live Messenger, online gaming, streaming, Skype and voice-controlled applications.
- Ergonomic design for comfortable use
- Secure position thanks to stable tripod with adjustable tilt
- Mute function
- Convenient 3.5mm jack plug connection suitable for all PCs
- 2.5m Cable length for freedom of movement
- 2 Year manufacturer warranty
Contents
Microphone, tripod and user guide
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
50Hz
Sensitivity
-30dB ±3dB
Lead Length
2.5m
SVHC
No SVHC (15-Jan-2018)
Output Impedance
2200ohm
Frequency Response Max
16kHz
Connector Type
3.5mm Jack Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236