Print Page
Image is for illustrative purposes only. Please refer to product description.
1,232 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.570 |
10+ | €1.320 |
25+ | €1.230 |
50+ | €1.160 |
100+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59165-1-S-00-A
Order Code5541300
Technical Datasheet
Sensing Range Max7.5mm
Sensing Distance Max7.5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Overview
The 59165-1-S-00-A is a 7.5mm Moulded Switch with leaded termination and normally open contact. This switch operates through non-ferrous materials such as wood, plastic or aluminium. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Suitable for position and limit sensing, security system switch and door switch applications.
- Moulded stand-off to allow board washing
- Solder reflow capable
- No standby power requirement
- 0.295" Active distance
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensing Range Max
7.5mm
Operating Temperature Min
-40°C
Sensing Distance Max
7.5mm
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222
Product traceability