Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoHE3621A0510
Order Code9561927
Product RangeHE3600
Technical Datasheet
1,656 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.870 |
10+ | €1.670 |
25+ | €1.600 |
50+ | €1.530 |
100+ | €1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€1.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE3621A0510
Order Code9561927
Product RangeHE3600
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeHE3600
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCBoric acid (14-Jun-2023)
Product Overview
Single pole normally open reed relay in a single-in-line epoxy moulded package. Slim package allows relay to be mounted on 0.2" centres.
- with diode
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HE3600
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Alternatives for HE3621A0510
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability