Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoHE721C0510
Order Code9561765
Product RangeHE700
Technical Datasheet
5,361 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.100 |
5+ | €3.880 |
10+ | €3.650 |
20+ | €3.480 |
50+ | €3.250 |
Price for:Each
Minimum: 1
Multiple: 1
€4.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE721C0510
Order Code9561765
Product RangeHE700
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product RangeHE700
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max250mA
Switching Voltage Max175V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HE721C0510 is a 1-pole DIL Relay with DC coil, HE700 series. 1 form-C (SPDT-CO) contact configuration, coil suppression diode. Lower power coil consumption than competing electromechanical devices. Hermetically sealed switching contact is immune to the effects of its environment. Transfer moulded package gives maximum component protection.
- Miniature dual in line package
- High voltage switching option
- Diode suppression option
Applications
Industrial, Power Management, Automation & Process Control, Communications & Networking, Sensing & Instrumentation, Security
Technical Specifications
Contact Configuration
SPDT
Product Range
HE700
Coil Resistance
200ohm
Switching Voltage Max
175V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for HE721C0510
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002