Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC1FC05XE
Order Code3679849
Product RangeC Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €284.950 |
| 5+ | €254.450 |
| 10+ | €236.240 |
| 25+ | €205.580 |
| 50+ | €184.800 |
| 100+ | €171.460 |
Price for:Each
Minimum: 1
Multiple: 1
€284.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoC1FC05XE
Order Code3679849
Product RangeC Series
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Isolation
Primary Voltages190V, 200V, 208V, 220V, 240V, 380V, 400V, 416V, 440V, 480V
Secondary Voltages120V, 240V
Power Rating50VA
Frequency Range50Hz / 60Hz
Product RangeC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wall Mount Transformer Type
Encapsulated Isolation
Secondary Voltages
120V, 240V
Frequency Range
50Hz / 60Hz
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
190V, 200V, 208V, 220V, 240V, 380V, 400V, 416V, 440V, 480V
Power Rating
50VA
Product Range
C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216