Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No107H
Order Code2786342
Product Range107 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part No107H
Order Code2786342
Product Range107 Series
Technical Datasheet
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power150mW
Frequency Max50kHz
Isolation Voltage100V
Transformer ApplicationsMiniature Potted - Line Matching
DC Resistance Primary59ohm
DC Resistance Secondary75ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min150Hz
Product Range107 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
50kHz
Transformer Applications
Miniature Potted - Line Matching
DC Resistance Secondary
75ohm
Transformer Terminals
PC Pin
Product Range
107 Series
Primary Impedance
600ohm
Secondary Power
150mW
Isolation Voltage
100V
DC Resistance Primary
59ohm
Transformer Mounting
Through Hole
Frequency Min
150Hz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701