Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No11130PSLA
Order Code3375374
Also Known AsGTIN UPC EAN: 0623980845098
Technical Datasheet
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.910 |
| 5+ | €15.080 |
| 10+ | €14.570 |
| 20+ | €13.640 |
| 50+ | €13.020 |
Price for:Each
Minimum: 1
Multiple: 1
€15.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No11130PSLA
Order Code3375374
Also Known AsGTIN UPC EAN: 0623980845098
Technical Datasheet
Enclosure TypeEMI/RFI Box
Enclosure MaterialAluminium
External Height - Metric75mm
External Width - Metric125mm
External Depth - Metric125mm
IP RatingIP54
Body ColourUnfinished
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial4.92"
External Depth - Imperial4.92"
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
- Rugged, diecast aluminium alloy (tough - yet easy to machine), electronic instrument enclosure
- Aluminium alloy to BS1490, LM2M - supplied in natural finish
- Eddystone designed
- Lap joint construction provides protection against access of dust and splashing water
- Also provides excellent EMC performance
- Lids are retained by M3.5 x 12 countersunk screws
- Countersunk lid holes
- Designed to meet IP54
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
75mm
External Depth - Metric
125mm
Body Colour
Unfinished
External Height - Imperial
2.95"
External Depth - Imperial
4.92"
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
125mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.92"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42