Print Page
150 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.270 |
5+ | €9.730 |
10+ | €9.180 |
20+ | €8.720 |
50+ | €8.250 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
€10.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421T2CL
Order Code1876515
Product Range1421
Also Known AsGTIN UPC EAN: 0623980566931
Technical Datasheet
Bumper / Feet MountingAdhesive
Height3.5mm
Base Diameter12.7mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourTransparent
Bumper / Feet MaterialRubber
Product Range1421
SVHCNo SVHC (21-Jan-2025)
Product Overview
- The 1421T2CL is a 0.5 x 0.14-inch transparent/clear Flat-round Self-adhesive Feet, made of rubber
- These feet is suitable for press fit mounting
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
12.7mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (21-Jan-2025)
Height
3.5mm
Base Width
-
Bumper / Feet Colour
Transparent
Product Range
1421
Technical Docs (1)
Alternatives for 1421T2CL
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015