Print Page
786 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.690 |
5+ | €12.190 |
10+ | €11.680 |
20+ | €10.940 |
50+ | €10.190 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
€12.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421T3
Order Code1876517
Product Range1421
Also Known AsGTIN UPC EAN: 0623980783000
Technical Datasheet
Bumper / Feet MountingAdhesive
Height5.8mm
Base Diameter-
Base Width12.7mm
Bumper / Feet StyleSquare
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product Range1421
SVHCNo SVHC (21-Jan-2025)
Product Overview
- The 1421T3 is a 0.5 x 0.23-inch black Square Self-adhesive Feet, made of rubber
- These feet is suitable for press fit mounting
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
Rubber
SVHC
No SVHC (21-Jan-2025)
Height
5.8mm
Base Width
12.7mm
Bumper / Feet Colour
Black
Product Range
1421
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019