Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1427G2
Order Code2444126
Product RangeChassis Handles 1427
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.500 |
5+ | €5.440 |
10+ | €5.380 |
20+ | €5.210 |
50+ | €5.030 |
Price for:Each
Minimum: 1
Multiple: 1
€5.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427G2
Order Code2444126
Product RangeChassis Handles 1427
Technical Datasheet
Fixing Centres76.2mm
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial4-40
Product RangeChassis Handles 1427
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1427G2 is a Chassis Handle made of round steel with bright chrome-plated finish.
- 0.19"-Diameter handle
Applications
Industrial
Contents
Handle, 4-40 x 1/4" (2) Pan head screws and 2x Internal tooth lock washers.
Technical Specifications
Fixing Centres
76.2mm
Thread Size - Metric
-
Product Range
Chassis Handles 1427
Handle Material
Steel
Thread Size - Imperial
4-40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958