Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.290 |
5+ | €12.060 |
10+ | €11.820 |
20+ | €10.960 |
50+ | €10.100 |
Price for:Each
Minimum: 1
Multiple: 1
€12.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427NBC
Order Code1876546
Fixing Centres3.5"
Handle MaterialAluminium
Thread Size - Metric-
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1427NBC is a Styled Handle with black end post and clear aluminium. This rugged endposts made of polyamide with 30% reinforced glass fibre and moulded in brass inserts.
- Heavy duty extruded anodized aluminium bar handle
- Hardware included
- Modern style
Applications
Industrial
Contents
Handle, M4 x 10 (2) Countersink screws and 2x Washers.
Technical Specifications
Fixing Centres
3.5"
Thread Size - Metric
-
Product Range
-
Handle Material
Aluminium
Thread Size - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041