Print Page
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €13.930 |
3+ | €13.650 |
Price for:Each
Minimum: 1
Multiple: 1
€13.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1431-26
Order Code2763692
Product Range1431
Technical Datasheet
Panel TypeBottom Panel
Panel MaterialSteel
Body ColourGrey
For Use WithHammond 1441 Series Enclosures
External Height - Metric0.91mm
External Width - Metric406.4mm
External Height - Imperial0.036"
External Width - Imperial16"
External Depth - Imperial8"
Product Range1431
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Bottom Panel
Body Colour
Grey
External Height - Metric
0.91mm
External Height - Imperial
0.036"
External Depth - Imperial
8"
SVHC
No SVHC (21-Jan-2025)
Panel Material
Steel
For Use With
Hammond 1441 Series Enclosures
External Width - Metric
406.4mm
External Width - Imperial
16"
Product Range
1431
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.511973