Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 118 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €17.990 |
3+ | €17.630 |
Price for:Each
Minimum: 1
Multiple: 1
€17.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1431-30BK3
Order Code2763697
Panel TypeBottom Panel
Panel MaterialSteel
Body ColourBlack
For Use WithHammond 1441-30, 1441-30BK3, 1441-32, 1441-32BK3, 1441-33 & 1441-33BK3 Enclosures
External Height - Metric0.91mm
External Width - Metric431.8mm
External Height - Imperial0.036"
External Width - Imperial17"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1431-30BK3 from Hammond is a 1431 series bottom plate. It is finished in satin black powder paint at bottom.
- Dimension is 2inch x 10inch x 17inch (height x depth x width)
- Bottom plate is punched with 4 holes of 3/16” diameter
- Bottom plate is made of 0.036" steel
Technical Specifications
Panel Type
Bottom Panel
Body Colour
Black
External Height - Metric
0.91mm
External Height - Imperial
0.036"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Panel Material
Steel
For Use With
Hammond 1441-30, 1441-30BK3, 1441-32, 1441-32BK3, 1441-33 & 1441-33BK3 Enclosures
External Width - Metric
431.8mm
External Width - Imperial
17"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.755