Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455B802
Order Code4136833
Product Range1455 Series
Technical Datasheet
40 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €10.040 |
5+ | €9.840 |
Price for:Each
Minimum: 1
Multiple: 1
€10.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455B802
Order Code4136833
Product Range1455 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric19.05mm
External Width - Metric71.7mm
External Depth - Metric81mm
IP RatingIP54
Body ColourTransparent
NEMA Rating-
External Height - Imperial0.75"
External Width - Imperial2.82"
External Depth - Imperial3.19"
Product Range1455 Series
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
19.05mm
External Depth - Metric
81mm
Body Colour
Transparent
External Height - Imperial
0.75"
External Depth - Imperial
3.19"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
71.7mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.82"
Product Range
1455 Series
Configurable
Yes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081