Print Page
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €32.320 |
3+ | €31.670 |
Price for:Each
Minimum: 1
Multiple: 1
€32.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NC2202
Order Code2763767
Product Range1455NC
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric53mm
External Width - Metric103mm
External Depth - Metric220mm
IP RatingIP54
Body ColourTransparent
NEMA Rating-
External Height - Imperial2.09"
External Width - Imperial4.06"
External Depth - Imperial8.66"
Product Range1455NC
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Product Overview
The 1455NC2202 from Hammond is a solid ABS plastic front and rear bezel. Includes eight (8) black assembly screws.
- Recommended screw torque is 5lbf/in
- Dimension is 2.087" x 4.055" x 8.661" (53.01mm x 103mm x 220mm)(H x W x D)
Technical Specifications
Enclosure Type
Small
External Height - Metric
53mm
External Depth - Metric
220mm
Body Colour
Transparent
External Height - Imperial
2.09"
External Depth - Imperial
8.66"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
103mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.06"
Product Range
1455NC
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.602