Print Page
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €298.640 |
3+ | €273.090 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€298.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455QALBK-10
Order Code2764248
Product Range1455
Technical Datasheet
Plate TypeEnd Plate
Plate MaterialAluminium
Plate ColourBlack
For Use With1455Q Enclosures
External Depth - Metric10.5mm
External Width - Metric115.52mm
External Height - Metric55.13mm
External Depth - Imperial0.41"
External Width - Imperial4.55"
External Height - Imperial2.17"
Product Range1455
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1455QALBK-10 from Hammond is a 1455 series aluminium end plate. Suitable for use with 1455Q1601 and 1455Q2201 extruded aluminium enclosures.
- Black anodized finish
Contents
10 plates per pack.
Technical Specifications
Plate Type
End Plate
Plate Colour
Black
External Depth - Metric
10.5mm
External Height - Metric
55.13mm
External Width - Imperial
4.55"
Product Range
1455
Plate Material
Aluminium
For Use With
1455Q Enclosures
External Width - Metric
115.52mm
External Depth - Imperial
0.41"
External Height - Imperial
2.17"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255