Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1456KE3WHBU
Order Code4136837
Product Range1456 Series
Technical Datasheet
1 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €41.660 |
3+ | €40.830 |
Price for:Each
Minimum: 1
Multiple: 1
€41.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456KE3WHBU
Order Code4136837
Product Range1456 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric76.2mm
External Width - Metric254mm
External Depth - Metric140mm
IP RatingIP31
Body ColourBeige, Blue
NEMA Rating-
External Height - Imperial3"
External Width - Imperial10"
External Depth - Imperial5.5"
Product Range1456 Series
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
76.2mm
External Depth - Metric
140mm
Body Colour
Beige, Blue
External Height - Imperial
3"
External Depth - Imperial
5.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
254mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
10"
Product Range
1456 Series
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68